
TS5V330DBQR | |
|---|---|
DigiKey Part Number | 296-17089-2-ND - Tape & Reel (TR) 296-17089-1-ND - Cut Tape (CT) 296-17089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V330DBQR |
Description | IC VIDEO SWITCH QUAD SPDT 16SSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz (Min) | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 18,73500 Kč | 187,35 Kč |
| 25 | 16,96640 Kč | 424,16 Kč |
| 100 | 15,00440 Kč | 1 500,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,62023 Kč | 31 550,57 Kč |
| 5 000 | 11,98924 Kč | 59 946,20 Kč |
| 12 500 | 11,53850 Kč | 144 231,25 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |

