16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5V330CDBQR

DigiKey Part Number
296-25417-2-ND - Tape & Reel (TR)
296-25417-1-ND - Cut Tape (CT)
296-25417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5V330CDBQR
Description
IC VIDEO SWITCH QUAD SPDT 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5V330CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
250MHz
Features
Bi-Directional, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,28300 Kč92,83 Kč
258,31040 Kč207,76 Kč
1007,25590 Kč725,59 Kč
2506,75200 Kč1 688,00 Kč
5006,44762 Kč3 223,81 Kč
1 0006,19733 Kč6 197,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,93298 Kč14 832,45 Kč
5 0005,77372 Kč28 868,60 Kč
7 5005,69394 Kč42 704,55 Kč
12 5005,60556 Kč70 069,50 Kč
17 5005,55390 Kč97 193,25 Kč
25 0005,50423 Kč137 605,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč

Other Suppliers on DigiKey

199 575In Stock
Ships from Rochester Electronics, LLC