
TS5USBC410YFFT | |
|---|---|
DigiKey Part Number | 296-50231-2-ND - Tape & Reel (TR) 296-50231-1-ND - Cut Tape (CT) 296-50231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBC410YFFT |
Description | DUAL 2:1 USB 2.0 MUX/DEMUX OR SI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBC410YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,87500 Kč | 158,75 Kč |
| 25 | 14,33120 Kč | 358,28 Kč |
| 100 | 12,64170 Kč | 1 264,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,83444 Kč | 2 958,61 Kč |
| 500 | 11,34800 Kč | 5 674,00 Kč |
| 750 | 11,10457 Kč | 8 328,43 Kč |
| 1 250 | 10,83460 Kč | 13 543,25 Kč |
| 1 750 | 10,67693 Kč | 18 684,63 Kč |
| 2 500 | 10,52526 Kč | 26 313,15 Kč |
| 6 250 | 10,19854 Kč | 63 740,88 Kč |
| 12 500 | 10,00176 Kč | 125 022,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

