
TS5USBC402EVM | |
|---|---|
DigiKey Part Number | 296-48092-ND |
Manufacturer | |
Manufacturer Product Number | TS5USBC402EVM |
Description | EVAL BOARD FOR TS5USBC402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TS5USBC402 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | TS5USBC402 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 754,44000 Kč | 3 754,44 Kč |
| Unit Price without VAT: | 3 754,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 542,87240 Kč |

