USB, UART Switch IC 2 Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC400YFPT

DigiKey Part Number
296-47471-2-ND - Tape & Reel (TR)
296-47471-1-ND - Cut Tape (CT)
296-47471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC400YFPT
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC400YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
2512,26280 Kč306,57 Kč
10010,77410 Kč1 077,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,06560 Kč2 516,40 Kč
5009,63850 Kč4 819,25 Kč
7509,42447 Kč7 068,35 Kč
1 2509,18738 Kč11 484,22 Kč
1 7509,04870 Kč15 835,23 Kč
2 5008,91550 Kč22 288,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč