USB, UART Switch IC 2 Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC400IYFPT

DigiKey Part Number
296-47470-2-ND - Tape & Reel (TR)
296-47470-1-ND - Cut Tape (CT)
296-47470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC400IYFPT
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC400IYFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,18200 Kč151,82 Kč
2513,69920 Kč342,48 Kč
10012,06550 Kč1 206,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,28432 Kč2 821,08 Kč
50010,81438 Kč5 407,19 Kč
75010,57907 Kč7 934,30 Kč
1 25010,31808 Kč12 897,60 Kč
1 75010,16543 Kč17 789,50 Kč
2 50010,01882 Kč25 047,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč