
TS5USBC400IYFPT | |
|---|---|
DigiKey Part Number | 296-47470-2-ND - Tape & Reel (TR) 296-47470-1-ND - Cut Tape (CT) 296-47470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBC400IYFPT |
Description | DUAL 2:1 USB 2.0 MUX/DEMUX OR SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBC400IYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 14,60600 Kč | 146,06 Kč |
| 25 | 13,18280 Kč | 329,57 Kč |
| 100 | 11,60560 Kč | 1 160,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,85572 Kč | 2 713,93 Kč |
| 500 | 10,40342 Kč | 5 201,71 Kč |
| 750 | 10,17691 Kč | 7 632,68 Kč |
| 1 250 | 9,92596 Kč | 12 407,45 Kč |
| 1 750 | 9,77918 Kč | 17 113,56 Kč |
| 2 500 | 9,63809 Kč | 24 095,22 Kč |
| 6 250 | 9,33420 Kč | 58 338,75 Kč |
| 12 500 | 9,15106 Kč | 114 388,25 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |

