36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5MP645YFPR

DigiKey Part Number
296-48352-2-ND - Tape & Reel (TR)
296-48352-1-ND - Cut Tape (CT)
296-48352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5MP645YFPR
Description
IC SWITCH SPDTX10 6.5OHM 36DSBGA
Customer Reference
Detailed Description
10 Circuit IC Switch 2:1 6.5Ohm 36-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5MP645YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
10
On-State Resistance (Max)
6.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
1.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
1.5pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-40dB @ 1.25GHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-XFBGA, DSBGA
Supplier Device Package
36-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1034,64000 Kč346,40 Kč
2531,61160 Kč790,29 Kč
10028,27880 Kč2 827,88 Kč
25026,68740 Kč6 671,85 Kč
50025,72838 Kč12 864,19 Kč
1 00024,93913 Kč24 939,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,96415 Kč71 892,45 Kč
6 00023,48701 Kč140 922,06 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč