1 Circuit IC Switch 2:1 9Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A9411DCKT

DigiKey Part Number
296-32596-2-ND - Tape & Reel (TR)
296-32596-1-ND - Cut Tape (CT)
296-32596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A9411DCKT
Description
IC SWITCH SPDT X 1 9OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 9Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A9411DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
2.25V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9ns, 7ns
-3db Bandwidth
100MHz
Charge Injection
12.5pC
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 722
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,58600 Kč135,86 Kč
2512,24600 Kč306,15 Kč
10010,76570 Kč1 076,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,06056 Kč2 515,14 Kč
5009,63598 Kč4 817,99 Kč
7509,42307 Kč7 067,30 Kč
1 2509,18705 Kč11 483,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč