Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

TS5A3357DCUTG4 | |
|---|---|
DigiKey Part Number | TS5A3357DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3357DCUTG4 |
Description | IC SWITCH SP3T X 1 15OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3357DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.5ns, 3.7ns | |
-3db Bandwidth | 334MHz | |
Charge Injection | 3.4pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 10.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,10461 Kč | 9 828,46 Kč |
| 1 250 | 12,79436 Kč | 15 992,95 Kč |
| 1 750 | 12,61304 Kč | 22 072,82 Kč |
| 2 500 | 12,43870 Kč | 31 096,75 Kč |
| 6 250 | 12,06327 Kč | 75 395,44 Kč |
| 12 500 | 11,83704 Kč | 147 963,00 Kč |
| Unit Price without VAT: | 13,10461 Kč |
|---|---|
| Unit Price with VAT: | 15,85658 Kč |



