1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159ADBVT

DigiKey Part Number
296-27121-2-ND - Tape & Reel (TR)
296-27121-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS5A3159ADBVT
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
-20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-64dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
SOT-23-6
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
SOT-23-6
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS5A3159ADBVRTexas Instruments1 467296-19265-1-ND0,57000 KčParametric Equivalent
TS5A3159ADBVTTexas Instruments27 586296-27121-1-ND0,98000 KčParametric Equivalent
STG3157CTRSTMicroelectronics16 291497-2144-1-ND0,44000 KčSimilar
In-Stock: 2 713
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,42800 Kč174,28 Kč
2515,74840 Kč393,71 Kč
10013,90070 Kč1 390,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,02128 Kč3 255,32 Kč
50012,49130 Kč6 245,65 Kč
75012,22588 Kč9 169,41 Kč
1 25011,93174 Kč14 914,67 Kč
1 75011,75984 Kč20 579,72 Kč
2 50011,59442 Kč28 986,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč

Other Suppliers on DigiKey

24 873In Stock
Ships from Rochester Electronics, LLC