
TS5A23159DGST | |
|---|---|
DigiKey Part Number | 296-23304-2-ND - Tape & Reel (TR) 296-23304-1-ND - Cut Tape (CT) 296-23304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23159DGST |
Description | IC SWITCH SPDTX2 900MOHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23159DGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 13ns, 8ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | -7pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,05520 Kč | 3 263,80 Kč |
| 500 | 12,52602 Kč | 6 263,01 Kč |
| 750 | 12,26120 Kč | 9 195,90 Kč |
| 1 250 | 11,96768 Kč | 14 959,60 Kč |
| 1 750 | 11,79606 Kč | 20 643,10 Kč |
| 2 500 | 11,63105 Kč | 29 077,62 Kč |
| 6 250 | 11,27580 Kč | 70 473,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,45000 Kč | 174,50 Kč |
| 25 | 15,77080 Kč | 394,27 Kč |
| 100 | 13,93300 Kč | 1 393,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 17,24800 Kč | 172,48 Kč |
| 25 | 15,58800 Kč | 389,70 Kč |
| 100 | 13,77150 Kč | 1 377,15 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |








