10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23157DGST

DigiKey Part Number
296-27120-2-ND - Tape & Reel (TR)
296-27120-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS5A23157DGST
Description
IC SWITCH SPDT X 2 10OHM 10VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23157DGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
220MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-66dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč