
TS5A22364DRCR | |
|---|---|
DigiKey Part Number | 296-24801-2-ND - Tape & Reel (TR) 296-24801-1-ND - Cut Tape (CT) 296-24801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22364DRCR |
Description | IC SWITCH SPDTX2 740MOHM 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22364DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 740mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 70ns | |
-3db Bandwidth | 18.3MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -78dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 25 | 14,46560 Kč | 361,64 Kč |
| 100 | 12,75630 Kč | 1 275,63 Kč |
| 250 | 11,94124 Kč | 2 985,31 Kč |
| 500 | 11,45036 Kč | 5 725,18 Kč |
| 1 000 | 11,04641 Kč | 11 046,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,54717 Kč | 31 641,51 Kč |
| 6 000 | 10,30292 Kč | 61 817,52 Kč |
| 9 000 | 10,18067 Kč | 91 626,03 Kč |
| 15 000 | 10,04517 Kč | 150 677,55 Kč |
| 21 000 | 9,96597 Kč | 209 285,37 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |

