USB Switch IC 1 Channel 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USBCA420RSVT

DigiKey Part Number
296-52161-2-ND - Tape & Reel (TR)
296-52161-1-ND - Cut Tape (CT)
296-52161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USBCA420RSVT
Description
SBU MUX W/ MIC AND GND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3USBCA420RSVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Manufacturer
Texas Instruments
-3db Bandwidth
550MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
USB 2.0
Part Status
Active
Operating Temperature
0°C ~ 70°C
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:1
Package / Case
16-UFQFN
Number of Channels
1
Supplier Device Package
16-UQFN (2.6x1.8)
On-State Resistance (Max)
7.1Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1026,46600 Kč264,66 Kč
2524,05040 Kč601,26 Kč
10021,39980 Kč2 139,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,54828 Kč4 887,07 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč