
TS3USBCA420RSVT | |
|---|---|
DigiKey Part Number | 296-52161-2-ND - Tape & Reel (TR) 296-52161-1-ND - Cut Tape (CT) 296-52161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBCA420RSVT |
Description | SBU MUX W/ MIC AND GND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA420RSVT Models |
Category | Voltage - Supply, Single (V+) 2.4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 550MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-UFQFN |
Number of Channels 1 | Supplier Device Package 16-UQFN (2.6x1.8) |
On-State Resistance (Max) 7.1Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 26,46600 Kč | 264,66 Kč |
| 25 | 24,05040 Kč | 601,26 Kč |
| 100 | 21,39980 Kč | 2 139,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,54828 Kč | 4 887,07 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

