
TS3USBCA420IRSVT | |
|---|---|
DigiKey Part Number | 296-52160-2-ND - Tape & Reel (TR) 296-52160-1-ND - Cut Tape (CT) 296-52160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBCA420IRSVT |
Description | SBU MUX 4TO1 W/ MIC AND GNDIND T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA420IRSVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.1Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 25 | 23,97960 Kč | 599,49 Kč |
| 100 | 21,34450 Kč | 2 134,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,08752 Kč | 5 021,88 Kč |
| 500 | 19,32908 Kč | 9 664,54 Kč |
| 750 | 18,94972 Kč | 14 212,29 Kč |
| 1 250 | 18,52914 Kč | 23 161,43 Kč |
| 1 750 | 18,28326 Kč | 31 995,70 Kč |
| 2 500 | 18,04686 Kč | 45 117,15 Kč |
| 6 250 | 17,53783 Kč | 109 611,44 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

