
TS3USB3031RMGR | |
|---|---|
DigiKey Part Number | 296-41018-2-ND - Tape & Reel (TR) 296-41018-1-ND - Cut Tape (CT) 296-41018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB3031RMGR |
Description | IC USB SWITCH DUAL 1X2 12WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 12-WQFN (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB3031RMGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DP3T | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN | |
Supplier Device Package | 12-WQFN (1.8x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 100 | 13,29380 Kč | 1 329,38 Kč |
| 250 | 12,45180 Kč | 3 112,95 Kč |
| 500 | 11,94366 Kč | 5 971,83 Kč |
| 1 000 | 11,52538 Kč | 11 525,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,38722 Kč | 34 161,66 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











