Networking Switch IC 11 Channel 56-WQFN (5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L500AERHUR

DigiKey Part Number
296-TS3L500AERHURTR-ND - Tape & Reel (TR)
296-TS3L500AERHURCT-ND - Cut Tape (CT)
296-TS3L500AERHURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3L500AERHUR
Description
IC ETHERNET SWITCH 16X8 56WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Networking Switch IC 11 Channel 56-WQFN (5x11)
Datasheet
 Datasheet
EDA/CAD Models
TS3L500AERHUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
11
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
950MHz
Features
10/100,1000 Base-T, LVDS, LVPECL
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,20600 Kč422,06 Kč
2538,58600 Kč964,65 Kč
10034,60680 Kč3 460,68 Kč
25032,71152 Kč8 177,88 Kč
50031,96652 Kč15 983,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,85275 Kč59 705,50 Kč
4 00029,21552 Kč116 862,08 Kč
6 00028,89629 Kč173 377,74 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč

Other Suppliers on DigiKey

94 780In Stock
Ships from Rochester Electronics, LLC