
TS3DV621RUAR | |
|---|---|
DigiKey Part Number | 296-30394-2-ND - Tape & Reel (TR) 296-30394-1-ND - Cut Tape (CT) 296-30394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV621RUAR |
Description | IC VIDEO SWITCH 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV621RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | DVI 1.0, HDMI 1.4 | |
Control Interface | Logic | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 29,41400 Kč | 735,35 Kč |
| 100 | 26,27060 Kč | 2 627,06 Kč |
| 250 | 24,77260 Kč | 6 193,15 Kč |
| 500 | 23,87010 Kč | 11 935,05 Kč |
| 1 000 | 23,12720 Kč | 23 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,20951 Kč | 66 628,53 Kč |
| 6 000 | 21,76058 Kč | 130 563,48 Kč |
| 9 000 | 21,53576 Kč | 193 821,84 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

