Similar
Similar

TS3A5223RSWR | |
|---|---|
DigiKey Part Number | 296-35687-2-ND - Tape & Reel (TR) 296-35687-1-ND - Cut Tape (CT) 296-35687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5223RSWR |
Description | IC SWITCH SPDTX2 600MOHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 600mOhm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5223RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 70ns, 75ns | |
-3db Bandwidth | 80MHz | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,00480 Kč | 175,12 Kč |
| 100 | 6,09150 Kč | 609,15 Kč |
| 250 | 5,65520 Kč | 1 413,80 Kč |
| 500 | 5,39228 Kč | 2 696,14 Kč |
| 1 000 | 5,17580 Kč | 5 175,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90828 Kč | 14 724,84 Kč |
| 6 000 | 4,77736 Kč | 28 664,16 Kč |
| 9 000 | 4,71181 Kč | 42 406,29 Kč |
| 15 000 | 4,63919 Kč | 69 587,85 Kč |
| 21 000 | 4,59672 Kč | 96 531,12 Kč |
| 30 000 | 4,55591 Kč | 136 677,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |












