
TS3A5018PW | |
|---|---|
DigiKey Part Number | 296-27119-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3A5018PW |
Description | IC SWITCH SPDT X 4 10OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -48dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 90 | 10,02911 Kč | 902,62 Kč |
| 180 | 9,49822 Kč | 1 709,68 Kč |
| 270 | 9,23393 Kč | 2 493,16 Kč |
| 540 | 8,84491 Kč | 4 776,25 Kč |
| 1 080 | 8,52467 Kč | 9 206,64 Kč |
| 2 520 | 8,20925 Kč | 20 687,31 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |

