4 Circuit IC Switch 2:1 10Ohm 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5018DGVR

DigiKey Part Number
296-17610-2-ND - Tape & Reel (TR)
296-17610-1-ND - Cut Tape (CT)
296-17610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5018DGVR
Description
IC SWITCH SPDT X 4 10OHM 16TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5018DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-48dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,05300 Kč120,53 Kč
2510,83480 Kč270,87 Kč
1009,50790 Kč950,79 Kč
2508,87292 Kč2 218,23 Kč
5008,49034 Kč4 245,17 Kč
1 0008,17536 Kč8 175,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,91625 Kč15 832,50 Kč
4 0007,70296 Kč30 811,84 Kč
6 0007,59617 Kč45 577,02 Kč
10 0007,47783 Kč74 778,30 Kč
14 0007,40868 Kč103 721,52 Kč
20 0007,34211 Kč146 842,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč