
TS3A5017PWR | |
|---|---|
DigiKey Part Number | 296-17584-2-ND - Tape & Reel (TR) 296-17584-1-ND - Cut Tape (CT) 296-17584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5017PWR |
Description | IC SWITCH SP4T X 2 12OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017PWR Models |
Category | -3db Bandwidth 165MHz |
Manufacturer Texas Instruments | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 19pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -49dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 12Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.3V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9.5ns, 3.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,21280 Kč | 305,32 Kč |
| 100 | 10,73640 Kč | 1 073,64 Kč |
| 250 | 10,02984 Kč | 2 507,46 Kč |
| 500 | 9,60480 Kč | 4 802,40 Kč |
| 1 000 | 9,28549 Kč | 9 285,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,96609 Kč | 17 932,18 Kč |
| 4 000 | 8,72886 Kč | 34 915,44 Kč |
| 6 000 | 8,61002 Kč | 51 660,12 Kč |
| 10 000 | 8,47839 Kč | 84 783,90 Kč |
| 14 000 | 8,40143 Kč | 117 620,02 Kč |
| 20 000 | 8,32744 Kč | 166 548,80 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |


