
TS321IDR | |
|---|---|
DigiKey Part Number | 296-21174-2-ND - Tape & Reel (TR) 296-21174-1-ND - Cut Tape (CT) 296-21174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS321IDR Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 100 | 9,15930 Kč | 915,93 Kč |
| 250 | 8,54116 Kč | 2 135,29 Kč |
| 500 | 8,16864 Kč | 4 084,32 Kč |
| 1 000 | 7,86249 Kč | 7 862,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,36710 Kč | 15 917,75 Kč |
| 5 000 | 6,19743 Kč | 30 987,15 Kč |
| 7 500 | 6,11252 Kč | 45 843,90 Kč |
| 12 500 | 6,01838 Kč | 75 229,75 Kč |
| 17 500 | 5,96336 Kč | 104 358,80 Kč |
| 25 000 | 5,91046 Kč | 147 761,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


