
TS12A4516DBVR | |
|---|---|
DigiKey Part Number | 296-24269-2-ND - Tape & Reel (TR) 296-24269-1-ND - Cut Tape (CT) 296-24269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4516DBVR |
Description | IC SWITCH SPST-NOX1 20OHM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4516DBVR Models |
Category | -3db Bandwidth 464MHz |
Manufacturer Texas Instruments | Charge Injection -13pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Dual (V±) ±1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2 530 | 505-ADG701LBRJZ-500RL7CT-ND | 44,84000 Kč | Similar |
| MAX4503CUK+T | Analog Devices Inc./Maxim Integrated | 12 385 | MAX4503CUK+TCT-ND | 64,44000 Kč | Similar |
| MAX4503EUK+T | Analog Devices Inc./Maxim Integrated | 3 769 | MAX4503EUK+TCT-ND | 71,53000 Kč | Similar |
| MAX4516CUK+T | Analog Devices Inc./Maxim Integrated | 5 725 | MAX4516CUK+TCT-ND | 62,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,15700 Kč | 101,57 Kč |
| 25 | 9,11800 Kč | 227,95 Kč |
| 100 | 7,97100 Kč | 797,10 Kč |
| 250 | 7,42288 Kč | 1 855,72 Kč |
| 500 | 7,09212 Kč | 3 546,06 Kč |
| 1 000 | 6,82037 Kč | 6 820,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48432 Kč | 19 452,96 Kč |
| 6 000 | 6,31991 Kč | 37 919,46 Kč |
| 9 000 | 6,23758 Kč | 56 138,22 Kč |
| 15 000 | 6,14637 Kč | 92 195,55 Kč |
| 21 000 | 6,09304 Kč | 127 953,84 Kč |
| 30 000 | 6,04176 Kč | 181 252,80 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


