1 Circuit IC Switch 1:1 10Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4515P

DigiKey Part Number
296-21910-5-ND
Manufacturer
Manufacturer Product Number
TS12A4515P
Description
IC SWITCH SPST-NC X 1 10OHM 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TS12A4515P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
520MHz
Manufacturer
Texas Instruments
Charge Injection
-11.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
7.5pF, 7.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
On-State Resistance (Max)
10Ohm
Supplier Device Package
8-PDIP
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Switch Time (Ton, Toff) (Max)
75ns, 45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,32600 Kč123,26 Kč
5010,33520 Kč516,76 Kč
1009,72210 Kč972,21 Kč
2509,07280 Kč2 268,20 Kč
5008,68100 Kč4 340,50 Kč
1 0008,35867 Kč8 358,67 Kč
2 5008,01846 Kč20 046,15 Kč
5 0007,81336 Kč39 066,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč