3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3243IPWR

DigiKey Part Number
296-25105-2-ND - Tape & Reel (TR)
296-25105-1-ND - Cut Tape (CT)
296-25105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3243IPWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3243IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C3243PWRTexas Instruments3 292296-13122-1-ND52,97000 KčParametric Equivalent
MAX3244EEUI+Analog Devices Inc./Maxim Integrated697MAX3244EEUI+-ND546,62000 KčDirect
In-Stock: 3 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1045,63200 Kč456,32 Kč
2541,77760 Kč1 044,44 Kč
10037,52110 Kč3 752,11 Kč
25035,49440 Kč8 873,60 Kč
50034,81284 Kč17 406,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,43875 Kč64 877,50 Kč
4 00031,75730 Kč127 029,20 Kč
6 00031,41624 Kč188 497,44 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč