3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3243EIPWR

DigiKey Part Number
296-TRSF3243EIPWRTR-ND - Tape & Reel (TR)
296-TRSF3243EIPWRCT-ND - Cut Tape (CT)
296-TRSF3243EIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3243EIPWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1049,89100 Kč498,91 Kč
2545,72520 Kč1 143,13 Kč
10041,14770 Kč4 114,77 Kč
25038,96472 Kč9 741,18 Kč
50037,64984 Kč18 824,92 Kč
1 00036,56718 Kč36 567,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00035,67592 Kč71 351,84 Kč
4 00034,94256 Kč139 770,24 Kč
6 00034,57527 Kč207 451,62 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč