
TRSF3232EIDYYR | |
---|---|
DigiKey Part Number | 296-TRSF3232EIDYYRTR-ND - Tape & Reel (TR) 296-TRSF3232EIDYYRCT-ND - Cut Tape (CT) 296-TRSF3232EIDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232EIDYYR |
Description | 3- TO 5.5-V DUAL CHANNEL 1MBPS R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 28,35000 Kč | 283,50 Kč |
25 | 25,79600 Kč | 644,90 Kč |
100 | 22,99220 Kč | 2 299,22 Kč |
250 | 21,65488 Kč | 5 413,72 Kč |
500 | 20,84874 Kč | 10 424,37 Kč |
1 000 | 20,18531 Kč | 20 185,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,36614 Kč | 58 098,42 Kč |
6 000 | 18,96520 Kč | 113 791,20 Kč |
9 000 | 18,76445 Kč | 168 880,05 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |