
TRS3386ECPWR | |
|---|---|
DigiKey Part Number | 296-22608-2-ND - Tape & Reel (TR) 296-22608-1-ND - Cut Tape (CT) 296-22608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3386ECPWR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3386ECPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3386ECUP+ | Analog Devices Inc./Maxim Integrated | 389 | MAX3386ECUP+-ND | 251,56000 Kč | Direct |
| MAX3386EEUP+ | Analog Devices Inc./Maxim Integrated | 138 | MAX3386EEUP+-ND | 247,99000 Kč | Upgrade |
| MAX3386EEUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3386EEUP+T-ND | 165,88840 Kč | Upgrade |
| ICL3222ECVZ-T | Renesas Electronics Corporation | 575 | 20-ICL3222ECVZ-TCT-ND | 55,22000 Kč | Parametric Equivalent |
| ST3222CTR | STMicroelectronics | 1 019 | 497-7924-1-ND | 37,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 25 | 61,75920 Kč | 1 543,98 Kč |
| 100 | 55,81900 Kč | 5 581,90 Kč |
| 250 | 52,98888 Kč | 13 247,22 Kč |
| 500 | 52,78478 Kč | 26 392,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,72219 Kč | 97 444,38 Kč |
| 4 000 | 47,77108 Kč | 191 084,32 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |

