
TRS3243ECPWR | |
|---|---|
DigiKey Part Number | 296-22605-2-ND - Tape & Reel (TR) 296-22605-1-ND - Cut Tape (CT) 296-22605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243ECPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 33,84800 Kč | 338,48 Kč |
| 25 | 30,87600 Kč | 771,90 Kč |
| 100 | 27,60290 Kč | 2 760,29 Kč |
| 250 | 26,04136 Kč | 6 510,34 Kč |
| 500 | 25,10044 Kč | 12 550,22 Kč |
| 1 000 | 24,32580 Kč | 24 325,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,68799 Kč | 47 375,98 Kč |
| 4 000 | 23,16311 Kč | 92 652,44 Kč |
| 6 000 | 22,90030 Kč | 137 401,80 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |

