
TRS3238EIPW | |
|---|---|
DigiKey Part Number | TRS3238EIPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3238EIPW |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3238EIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,20100 Kč | 522,01 Kč |
| 50 | 45,27160 Kč | 2 263,58 Kč |
| 100 | 43,11940 Kč | 4 311,94 Kč |
| 250 | 40,85120 Kč | 10 212,80 Kč |
| 500 | 39,48254 Kč | 19 741,27 Kč |
| 1 000 | 38,35642 Kč | 38 356,42 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

