
TRS3222ECPW | |
|---|---|
DigiKey Part Number | TRS3222ECPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3222ECPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222ECPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3222EIPWR | Texas Instruments | 3 066 | 296-22593-1-ND | 51,93000 Kč | MFR Recommended |
| ICL3222CVZ | Renesas Electronics Corporation | 2 028 | ICL3222CVZ-ND | 54,85000 Kč | Direct |
| ICL3222CVZ-T | Renesas Electronics Corporation | 0 | ICL3222CVZ-T-ND | 27,29985 Kč | Direct |
| ICL3222ECVZ | Renesas Electronics Corporation | 0 | ICL3222ECVZ-ND | 27,29985 Kč | Direct |
| ICL3222ECVZ-T | Renesas Electronics Corporation | 575 | 20-ICL3222ECVZ-TCT-ND | 54,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 34,03600 Kč | 340,36 Kč |
| 70 | 28,46771 Kč | 1 992,74 Kč |
| 140 | 27,11214 Kč | 3 795,70 Kč |
| 280 | 25,99639 Kč | 7 278,99 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

