1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221EIPWR

DigiKey Part Number
296-22589-2-ND - Tape & Reel (TR)
296-22589-1-ND - Cut Tape (CT)
296-22589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3221EIPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1022,98300 Kč229,83 Kč
2520,84720 Kč521,18 Kč
10018,50300 Kč1 850,30 Kč
25017,38432 Kč4 346,08 Kč
50016,70984 Kč8 354,92 Kč
1 00016,52882 Kč16 528,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,69815 Kč31 396,30 Kč
4 00015,32222 Kč61 288,88 Kč
6 00015,13393 Kč90 803,58 Kč
10 00014,92530 Kč149 253,00 Kč
14 00014,80344 Kč207 248,16 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč