1/1 Transceiver Full RS232 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221EIDYYR

DigiKey Part Number
296-TRS3221EIDYYRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3221EIDYYR
Description
SINGLE CHANNEL 250KBPS RS-232 LI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,49571 Kč34 487,13 Kč
6 00011,23372 Kč67 402,32 Kč
9 00011,10260 Kč99 923,40 Kč
15 00010,95719 Kč164 357,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,49571 Kč
Unit Price with VAT:13,90981 Kč