TRS232EIN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 064
Unit Price: 50,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 193
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: 184,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: 122,63000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 990
Unit Price: 50,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 486
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 155,55070 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 179,98013 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 401
Unit Price: 281,13000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 235
Unit Price: 204,18000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 188
Unit Price: 310,12000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 372,69000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 839
Unit Price: 209,81000 Kč
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232EIN

DigiKey Part Number
296-24985-5-ND
Manufacturer
Manufacturer Product Number
TRS232EIN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TRS232EIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EINTexas Instruments3 064296-27963-5-ND50,26000 KčParametric Equivalent
ADM232AANZAnalog Devices Inc.4 193ADM232AANZ-ND149,74000 KčSimilar
ADM232LANZAnalog Devices Inc.132505-ADM232LANZ-ND184,57000 KčSimilar
ADM232LJNZAnalog Devices Inc.546ADM232LJNZ-ND122,63000 KčSimilar
HIN232CPZRenesas Electronics Corporation3 990HIN232CPZ-ND50,05000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes