
TRF7961RHBR | |
|---|---|
DigiKey Part Number | 481-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF7961RHBR |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7961RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,35251 Kč | 229 057,53 Kč |
| Unit Price without VAT: | 76,35251 Kč |
|---|---|
| Unit Price with VAT: | 92,38654 Kč |

