
TRF37B75IDSGT | |
|---|---|
DigiKey Part Number | 296-37887-2-ND - Tape & Reel (TR) 296-37887-1-ND - Cut Tape (CT) 296-37887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37B75IDSGT |
Description | IC RF AMP GPS 40MHZ-4GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37B75IDSGT Models |
Category | RF Type General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Test Frequency 2GHz |
Frequency 40MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 17.5dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 14.75dB | Supplier Device Package 8-WSON (2x2) |
Noise Figure 3.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 28,80080 Kč | 720,02 Kč |
| 100 | 26,43440 Kč | 2 643,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,01616 Kč | 6 254,04 Kč |
| 500 | 24,01290 Kč | 12 006,45 Kč |
| 750 | 23,45308 Kč | 17 589,81 Kč |
| 1 250 | 22,77426 Kč | 28 467,83 Kč |
| 1 750 | 22,34319 Kč | 39 100,58 Kč |
| 2 500 | 21,89957 Kč | 54 748,93 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



