
TRF37B75IDSGR | |
|---|---|
DigiKey Part Number | 296-41011-2-ND - Tape & Reel (TR) 296-41011-1-ND - Cut Tape (CT) 296-41011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37B75IDSGR |
Description | IC AMP CELLULAR 40MHZ-4GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS 40MHz ~ 4GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37B75IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 17.5dBm | |
Gain | 14.75dB | |
Noise Figure | 3.8dB | |
RF Type | Cellular, CATV, DBS | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,99361 Kč | 53 980,83 Kč |
| 6 000 | 17,31439 Kč | 103 886,34 Kč |
| 9 000 | 16,93538 Kč | 152 418,42 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


