RF Amplifier IC General Purpose 40MHz ~ 6GHz 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF37A75IDSGT

DigiKey Part Number
296-37886-2-ND - Tape & Reel (TR)
296-37886-1-ND - Cut Tape (CT)
296-37886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF37A75IDSGT
Description
IC RF AMP GPS 40MHZ-6GHZ 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 6GHz 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TRF37A75IDSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40MHz ~ 6GHz
P1dB
19dBm
Gain
12dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.25V
Current - Supply
80mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,92200 Kč299,22 Kč
2528,22960 Kč705,74 Kč
10025,91570 Kč2 591,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,52568 Kč6 131,42 Kč
50023,54212 Kč11 771,06 Kč
75022,99309 Kč17 244,82 Kč
1 25022,32776 Kč27 909,70 Kč
1 75021,90499 Kč38 333,73 Kč
2 50021,47012 Kč53 675,30 Kč
6 25020,41174 Kč127 573,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč

Other Suppliers on DigiKey

880In Stock
Ships from Rochester Electronics, LLC