
TRF37A73EVM | |
|---|---|
DigiKey Part Number | 296-45982-ND |
Manufacturer | |
Manufacturer Product Number | TRF37A73EVM |
Description | EVAL BOARD FOR TRF37A73 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF37A73 - Amplifier 1MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF37A73 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,25000 $ | 61,25 $ |
| Unit Price without VAT: | 61,25000 $ |
|---|---|
| Unit Price with VAT: | 74,11250 $ |



