
TRF3722IRGZR | |
|---|---|
DigiKey Part Number | 296-TRF3722IRGZRTR-ND - Tape & Reel (TR) 296-TRF3722IRGZRCT-ND - Cut Tape (CT) 296-TRF3722IRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3722IRGZR |
Description | RF MODULATOR 400MHZ-4.2GHZ 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4.2GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3722IRGZR Models |
Category | Output Power 1dBm |
Manufacturer Texas Instruments | Current - Supply 374 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Test Frequency 1.8GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 750MHz ~ 3.6GHz | Package / Case 48-VFQFN Exposed Pad |
RF Frequency 400MHz ~ 4.2GHz | Supplier Device Package 48-VQFN (7x7) |
P1dB 13dBm | Base Product Number |
Noise Floor -156dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 10 | 322,42400 Kč | 3 224,24 Kč |
| 25 | 301,85880 Kč | 7 546,47 Kč |
| 100 | 279,25660 Kč | 27 925,66 Kč |
| 250 | 268,48548 Kč | 67 121,37 Kč |
| 500 | 261,99288 Kč | 130 996,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 286,89316 Kč | 717 232,90 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |


