
TRF3710EVM | |
|---|---|
DigiKey Part Number | 296-31303-ND |
Manufacturer | |
Manufacturer Product Number | TRF3710EVM |
Description | EVAL BOARD FOR TRF3710 |
Customer Reference | |
Detailed Description | TRF3710 - Demodulator 1.7GHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Demodulator | |
Frequency | 1.7GHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF3710 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 719,58000 Kč | 6 719,58 Kč |
| Unit Price without VAT: | 6 719,58000 Kč |
|---|---|
| Unit Price with VAT: | 8 130,69180 Kč |


