
TRF370417IRGET | |
|---|---|
DigiKey Part Number | 296-27522-2-ND - Tape & Reel (TR) 296-27522-1-ND - Cut Tape (CT) 296-27522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF370417IRGET |
Description | RF MODULATOR 50MHZ-6GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 50MHz ~ 6GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF370417IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 50MHz ~ 6GHz | |
RF Frequency | 50MHz ~ 6GHz | |
P1dB | 12dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | - | |
Current - Supply | 205 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,50000 Kč | 515,50 Kč |
| 10 | 413,89200 Kč | 4 138,92 Kč |
| 25 | 388,50480 Kč | 9 712,62 Kč |
| 100 | 371,32230 Kč | 37 132,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 347,28424 Kč | 86 821,06 Kč |
| 500 | 339,26552 Kč | 169 632,76 Kč |
| Unit Price without VAT: | 515,50000 Kč |
|---|---|
| Unit Price with VAT: | 623,75500 Kč |









