
TRF370417EVM | |
|---|---|
DigiKey Part Number | 296-31301-ND |
Manufacturer | |
Manufacturer Product Number | TRF370417EVM |
Description | EVAL BOARD FOR TRF370417 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF370417 - Modulator 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part TRF370417 |
Packaging Box | RF Frequency 50MHz ~ 6GHz |
Part Status Active | Function Modulator |
Type Modulator | Base Product Number |
Frequency 50MHz ~ 6GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 447,25000 Kč | 5 447,25 Kč |
| Unit Price without VAT: | 5 447,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 591,17250 Kč |





