TRF3703-33 - Modulator 400MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3703-33EVM

DigiKey Part Number
296-31300-ND
Manufacturer
Manufacturer Product Number
TRF3703-33EVM
Description
EVAL BOARD FOR TRF3703-33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRF3703-33 - Modulator 400MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Modulator
Frequency
400MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF3703-33
Note
-
RF Type
-
RF Frequency
400MHz ~ 4GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 223,25000 Kč5 223,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 223,25000 Kč
Unit Price with VAT:6 320,13250 Kč