
TRF3701IRHC | |
|---|---|
DigiKey Part Number | 296-17198-ND |
Manufacturer | |
Manufacturer Product Number | TRF3701IRHC |
Description | RF MODULATOR 140MHZ-1.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 140MHz ~ 1.5GHz 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3701IRHC Models |
Category | Output Power -1dBm |
Manufacturer Texas Instruments | Current - Supply 145 mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Test Frequency 942.5MHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 140MHz ~ 1.5GHz | Package / Case 16-VQFN Exposed Pad |
RF Frequency 140MHz ~ 1.5GHz | Supplier Device Package 16-VQFN (4x4) |
P1dB 6.5dBm | Base Product Number |
Noise Floor -156dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF370333IRGER | Texas Instruments | 0 | TRF370333IRGER-ND | 223,02774 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| 10 | 290,65400 Kč | 2 906,54 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |

