
TRF1223IRTMR | |
|---|---|
DigiKey Part Number | 296-18254-2-ND - Tape & Reel (TR) 296-18254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF1223IRTMR |
Description | IC AMP MMDS 3.3GHZ-3.8GHZ 32VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC MMDS, MDS, WCS 3.3GHz ~ 3.8GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1223IRTMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.8GHz | |
P1dB | 31dBm | |
Gain | 30dB | |
Noise Figure | 6dB ~ 7db | |
RF Type | MMDS, MDS, WCS | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Current - Supply | 925mA | |
Test Frequency | 3.3GHz ~ 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 264,57500 Kč | 2 645,75 Kč |
| 25 | 250,84200 Kč | 6 271,05 Kč |
| 100 | 232,00060 Kč | 23 200,06 Kč |
| 250 | 220,72088 Kč | 55 180,22 Kč |
| 500 | 212,76392 Kč | 106 381,96 Kč |
| 1 000 | 205,27162 Kč | 205 271,62 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |

