New Product
Monostable Multivibrator 9.6 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 9.6 ns 16-TSSOP
TMUX1574PWR

TPUL2T323PWRQ1

DigiKey Part Number
296-TPUL2T323PWRQ1TR-ND - Tape & Reel (TR)
296-TPUL2T323PWRQ1CT-ND - Cut Tape (CT)
296-TPUL2T323PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPUL2T323PWRQ1
Description
AUTOMOTIVE 2-CH MONOSTABLE RC CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 9.6 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
9.6 ns
Current - Output High, Low
50mA, 50mA
Voltage - Supply
1.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,17900 Kč121,79 Kč
2510,95240 Kč273,81 Kč
1009,60240 Kč960,24 Kč
2508,95944 Kč2 239,86 Kč
5008,57138 Kč4 285,69 Kč
1 0008,25200 Kč8 252,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,85745 Kč23 572,35 Kč
6 0007,66438 Kč45 986,28 Kč
9 0007,56770 Kč68 109,30 Kč
15 0007,46055 Kč111 908,25 Kč
21 0007,39793 Kč155 356,53 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč